Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

UPS-BAT/VRLA-WTR/24DC/26AH

A 24 V DC, 26 Ah power storage device utilizing lead AGM, VRLA technology for uninterruptible power supplies.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
A 24 V DC, 26 Ah power storage device utilizing lead AGM, VRLA technology for uninterruptible power supplies.
Search Keywords: UPSBATVRLAWTR24DC26AH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: UPS-BAT/VRLA-WTR/24DC/26AH
Alias/AKA: 2320429
Unit of Measure: Per Each
RoHS: Yes
HTS: 8507208091
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Voltage: 24 V
Product Weight: 21600 g
Dimension: 358 x 169 x 165 mm
Capacity: 26 Ah
Operating Temperature: -40 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is UPS-BAT/VRLA-WTR/24DC/26AH RoHS compliant?
Yes, UPS-BAT/VRLA-WTR/24DC/26AH is RoHS compliant.
What is the lead time for UPS-BAT/VRLA-WTR/24DC/26AH?
The standard lead time for UPS-BAT/VRLA-WTR/24DC/26AH is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks can ship 1/7/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$1,653.34
5 +
$1,570.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!