Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

UPS-BAT/VRLA-WTR/24DC/13AH

Energy storage device - lead AGM - VRLA technology - 24 V DC - 13 Ah - tool-free battery replacement - automatic detection - a ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Energy storage device - lead AGM - VRLA technology - 24 V DC - 13 Ah - tool-free battery replacement - automatic detection - and communication with QUINT UPS-IQ
Search Keywords: UPSBATVRLAWTR24DC13AH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: UPS-BAT/VRLA-WTR/24DC/13AH
Alias/AKA: 2320416
Unit of Measure: Per Each
RoHS: Yes
HTS: 8507208091
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Voltage: 24 V
Product Weight: 10.8 g
Dimension: 178 x 172 x 168 mm
Capacity: 13 Ah
Operating Temperature: -40 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is UPS-BAT/VRLA-WTR/24DC/13AH RoHS compliant?
Yes, UPS-BAT/VRLA-WTR/24DC/13AH is RoHS compliant.
What is the lead time for UPS-BAT/VRLA-WTR/24DC/13AH?
The standard lead time for UPS-BAT/VRLA-WTR/24DC/13AH is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
On Order:
1   can ship 12/4/26
Manufacturer Stock:
41 can ship
4 Weeks can ship 12/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,167.51
5 +
$1,109.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!