- Home ›
- All Products›
- UPS-BAT/PB/24DC/40AH
UPS-BAT/PB/24DC/40AH
Phoenix Contact
Energy Storage - VRLA-AGM - 24 VDC - 40 Ah - Automatic Detection and Communication with QUINT UPS-IQ.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Energy Storage - VRLA-AGM - 24 VDC - 40 Ah - Automatic Detection and Communication with QUINT UPS-IQ.
Search Keywords: UPSBATPB24DC40AH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UPS-BAT/PB/24DC/40AH
-
Alias/AKA:1354641
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8507208091
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Manufacturer Stock:
7
can ship
4 Weeks
can ship
6/10/26