- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- UPS-BAT/LI-ION/24DC/120WH
Available Replacements
Phoenix Contact
UPS-BAT/LI-ION/24DC/120WH
Energy storage device - LI-ION technology - 24 V DC - 120 Wh - for ambient temperatures of -20°C ... 60°C - automatic detectio ...
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Energy storage device - LI-ION technology - 24 V DC - 120 Wh - for ambient temperatures of -20°C ... 60°C - automatic detection and communication with QUINT UPS-IQ
Search Keywords: UPSBATLIION24DC120WH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UPS-BAT/LI-ION/24DC/120WH
-
Alias/AKA:2320351
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8507600020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Battery Type:Secondary
-
Chemistry:N/A
-
Voltage:24 V
-
Product Weight:2900 g
-
Dimension:110 x 135 x 202 mm
-
Capacity:N/A
-
Maximum Self Discharge Rate:N/A
-
Charge Time:N/A
-
Average Service Life:N/A
-
Non-Rechargeable/Rechargeable:Rechargeable
-
Operating Temperature:-20 to 85 °C
Product Guides
+
Frequently Asked Questions
Is UPS-BAT/LI-ION/24DC/120WH discontinued?
Yes, UPS-BAT/LI-ION/24DC/120WH from Phoenix Contact is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces UPS-BAT/LI-ION/24DC/120WH?
The recommended replacement for UPS-BAT/LI-ION/24DC/120WH is 1396415 from Phoenix Contact, available from OnlineComponents.com.
Is UPS-BAT/LI-ION/24DC/120WH RoHS compliant?
Yes, UPS-BAT/LI-ION/24DC/120WH is RoHS compliant.
What is the lead time for UPS-BAT/LI-ION/24DC/120WH?
The standard lead time for UPS-BAT/LI-ION/24DC/120WH is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.