- Home ›
- All Products›
- UPR/-2
Phoenix Contact
UPR/-2
Latching - length: 39.8 mm - width: 10 mm - number of positions: 2 - color: orange
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UPR/-2
-
Alias/AKA:3045567
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50