- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- UNO-PS/1AC/24DC/90W/C2LPS
UNO-PS/1AC/24DC/90W/C2LPS
Phoenix Contact
Primary-switched UNO POWER power supply for DIN rail mounting - input: 1-phase - output: 24 V DC/90 W
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Primary-switched UNO POWER power supply for DIN rail mounting - input: 1-phase - output: 24 V DC/90 W
Search Keywords: UNOPS1AC24DC90WC2LPS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UNO-PS/1AC/24DC/90W/C2LPS
-
Alias/AKA:2902994
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407007
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:2902994
-
Efficiency:88.5 %
-
DC Input Voltage:N/A
-
AC Input Voltage:85 to 264 V
-
Dimension:84 x 55 x 90 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Manufacturer Stock:
763
can ship
4 Weeks
can ship
6/10/26