Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

UNO-PS/1AC/24DC/150W

Primary-switched UNO power supply for DIN rail mounting - input: 1-phase - output: 24 V DC/150 W

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Primary-switched UNO power supply for DIN rail mounting - input: 1-phase - output: 24 V DC/150 W
Search Keywords: UNOPS1AC24DC150W
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    UNO-PS/1AC/24DC/150W
  • Alias/AKA:
    2904376
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504407007
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    125 x 37 x 130 mm
  • DC Input Voltage:
    N/A
  • Family:
    2904376
  • AC Input Voltage:
    85 to 264 V
  • Efficiency:
    94(Min) %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is UNO-PS/1AC/24DC/150W RoHS compliant?
Yes, UNO-PS/1AC/24DC/150W is RoHS compliant.
What is the lead time for UNO-PS/1AC/24DC/150W?
The standard lead time for UNO-PS/1AC/24DC/150W is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 89
Can Ship immediately
14 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$109.29
5 +
$103.83
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!