- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- UNO-PS/1AC/24DC/100W
Phoenix Contact
UNO-PS/1AC/24DC/100W
Primary-switched UNO POWER power supply for DIN rail mounting - input: 1-phase - output: 24 V DC/100 W
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Primary-switched UNO POWER power supply for DIN rail mounting - input: 1-phase - output: 24 V DC/100 W
Search Keywords: UNOPS1AC24DC100W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UNO-PS/1AC/24DC/100W
-
Alias/AKA:2902993
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407007
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:N/A
-
AC Input Voltage:85 to 264 V
-
Family:2902993
-
Dimension:84 x 55 x 90 mm
-
Efficiency:90(Min) %
Product Guides
+
Frequently Asked Questions
Is UNO-PS/1AC/24DC/100W RoHS compliant?
Yes, UNO-PS/1AC/24DC/100W is RoHS compliant.
What is the lead time for UNO-PS/1AC/24DC/100W?
The standard lead time for UNO-PS/1AC/24DC/100W is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
Manufacturer Stock:
1,464
can ship
4 Weeks
can ship
9/21/26