- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- UNO-PS/1AC/15DC/30W
Phoenix Contact
UNO-PS/1AC/15DC/30W
Primary-switched UNO POWER power supply for DIN rail mounting - input: 1-phase - output: 15 V DC/30 W
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Primary-switched UNO POWER power supply for DIN rail mounting - input: 1-phase - output: 15 V DC/30 W
Search Keywords: UNOPS1AC15DC30W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UNO-PS/1AC/15DC/30W
-
Alias/AKA:2903000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407001
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Efficiency:87 %
-
DC Input Voltage:N/A
-
Family:2903000
-
Dimension:84 x 22.5 x 90 mm
-
AC Input Voltage:85 to 264 V
Product Guides
+
Frequently Asked Questions
Is UNO-PS/1AC/15DC/30W RoHS compliant?
Yes, UNO-PS/1AC/15DC/30W is RoHS compliant.
What is the lead time for UNO-PS/1AC/15DC/30W?
The standard lead time for UNO-PS/1AC/15DC/30W is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Manufacturer Stock:
156
can ship
4 Weeks
can ship
10/5/26