- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- UNO2-PS/1AC/24DC/120W
UNO2-PS/1AC/24DC/120W
Phoenix Contact
Power Supply, Ac-Dc, 24V, 5A Rohs Compliant: Yes |Phoenix Contact 1110466
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Supply, Ac-Dc, 24V, 5A Rohs Compliant: Yes |Phoenix Contact 1110466
Search Keywords: UNO2PS1AC24DC120W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UNO2-PS/1AC/24DC/120W
-
Alias/AKA:1110466
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407012
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Manufacturer Stock:
1,054
can ship
4 Weeks
can ship
6/29/26