Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

UNIFOX-WRENCH

Screw pliers - with fast adjustment - for wrench size 10 mm ... 36 mm - size: 260 mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Screw pliers - with fast adjustment - for wrench size 10 mm ... 36 mm - size: 260 mm
Search Keywords: UNIFOXWRENCH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: UNIFOX-WRENCH
Alias/AKA: 1212835
Unit of Measure: Per Each
RoHS: Yes
HTS: 8203206030
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Slip Joint
Maximum Size: 36 mm
Family: 1212835
Product Weight: 420 g
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is UNIFOX-WRENCH RoHS compliant?
Yes, UNIFOX-WRENCH is RoHS compliant.
What is the lead time for UNIFOX-WRENCH?
The standard lead time for UNIFOX-WRENCH is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
47 can ship
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$53.49
5 +
$50.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!