- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- UM-SE-A73
UM-SE-A73
Phoenix Contact
Side element, tall version, for closing both ends of the base element UM-BEFE, for 73 mm wide U-shaped profile cover
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Side element, tall version, for closing both ends of the base element UM-BEFE, for 73 mm wide U-shaped profile cover
Search Keywords: UMSEA73
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UM-SE-A73
-
Alias/AKA:2955603
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Side Element
-
Dimension:5 x 96.5 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
10
$7.91
30
$6.59
100
$6.21
250
$5.80
500
$5.71
1,000
$5.63
2,500 +
$5.51
Click for Quote
Log in
to unlock special pricing