- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- UM-SE-A60
Phoenix Contact
UM-SE-A60
Side element, tall version, for closing both ends of the base element UM-BEFE, for 60 mm wide U-shaped profile cover
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | UM-SE-A60 |
| Alias/AKA: | 2955616 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | Side Element |
| Dimension: | 111 x 89 mm |