- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- UMK-RJ45/S/8PTDA
UMK-RJ45/S/8PTDA
Phoenix Contact
VARIOFACE module for connecting a RJ45 socket with spring-cage double connection terminal blocks in direct plug-in method.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
VARIOFACE module for connecting a RJ45 socket with spring-cage double connection terminal blocks in direct plug-in method.
Search Keywords: UMKRJ45S8PTDA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UMK-RJ45/S/8PTDA
-
Alias/AKA:2900682
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:VARIOFACE Module
-
Operating Temperature:-20 to 50 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10
can ship 6/11/26
4 Weeks
can ship
6/8/26