- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- UMK-FE
UMK-FE
Phoenix Contact
Foot element, for mounting on DIN rail NS 32 or DIN rail NS 35/7.5, can be inserted between base and side element
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Foot element, for mounting on DIN rail NS 32 or DIN rail NS 35/7.5, can be inserted between base and side element
Search Keywords: UMKFE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UMK-FE
-
Alias/AKA:2970031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Foot Element
-
Dimension:77 x 39.5 mm
-
Color:Green
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
212
Ships today, if you order in
On Order:
2,000
can ship 6/11/26
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
10
$3.73
50
$2.55
100
$2.48
250
$2.43
500
$2.39
1,000
$2.38
2,500
$2.37
5,000 +
$2.35
Click for Quote
Log in
to unlock special pricing