- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- UM-ALU 4-100 5 FRONT 990 A
UM-ALU 4-100 5 FRONT 990 A
Phoenix Contact
Press-drawn section housings, length: 990 mm, Front plate, color: aluminum color, width: 101.8 mm, height: 2mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Press-drawn section housings, length: 990 mm, Front plate, color: aluminum color, width: 101.8 mm, height: 2mm
Search Keywords: UMALU41005FRONT990A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UM-ALU 4-100 5 FRONT 990 A
-
Alias/AKA:2202102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7606113060
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accessory Type:Plate
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$59.10
5
$55.52
10
$52.34
25
$49.51
50
$48.77
100
$47.58
250 +
$46.87
Click for Quote
Log in
to unlock special pricing