- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- UM122-SEFE/L
UM122-SEFE/L
Phoenix Contact
Side element, left, with foot, width: 5 mm, length: 122 mm, for mounting on DIN rail NS 32 or NS 35/7.5
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Side element, left, with foot, width: 5 mm, length: 122 mm, for mounting on DIN rail NS 32 or NS 35/7.5
Search Keywords: UM122SEFEL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UM122-SEFE/L
-
Alias/AKA:2908773
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Side Element
-
Dimension:122 x 5 mm
-
Color:Green
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
10
$5.50
50
$4.58
100
$4.32
250
$4.09
500
$4.03
1,000
$3.93
2,500
$3.87
5,000 +
$3.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments