- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- UM108-SEFE/R
Phoenix Contact
UM108-SEFE/R
Side element with foot, 5 mm wide (right), for mounting on NS 32 or NS 35/7.5. PCB width: 107.5 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Side element with foot, 5 mm wide (right), for mounting on NS 32 or NS 35/7.5. PCB width: 107.5 mm
Search Keywords: UM108SEFER
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UM108-SEFE/R
-
Alias/AKA:2959683
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Side Element
-
Dimension:5 mm
-
Color:Green
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is UM108-SEFE/R RoHS compliant?
Yes, UM108-SEFE/R is RoHS compliant.
What is the lead time for UM108-SEFE/R?
The standard lead time for UM108-SEFE/R is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
143
Ships today, if you order in
5 Weeks
can ship
10/15/26