- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- UM108-SE
UM108-SE
Phoenix Contact
Side element, 5 mm wide, PCB width: 107.5 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Side element, 5 mm wide, PCB width: 107.5 mm
Search Keywords: UM108SE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UM108-SE
-
Alias/AKA:2959476
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Side Element
-
Dimension:5 mm
-
Color:Green
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
10
$3.31
50
$2.94
250
$2.60
500
$2.46
1,000
$2.42
2,500
$2.36
5,000
$2.33
7,500 +
$2.29
Click for Quote
Log in
to unlock special pricing