- Home ›
- All Products›
- UK-SI-BU
Phoenix Contact
UK-SI-BU
Fuse terminal block for cartridge fuse inserts 5 x 20 and 5 x 25 - cross section: 0.2 - 4 mm² - width: 8.2 mm - color: blue
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse terminal block for cartridge fuse inserts 5 x 20 and 5 x 25 - cross section: 0.2 - 4 mm² - width: 8.2 mm - color: blue
Search Keywords: UKSIBU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UK-SI-BU
-
Alias/AKA:3118096
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is UK-SI-BU RoHS compliant?
Yes, UK-SI-BU is RoHS compliant.
What is the lead time for UK-SI-BU?
The standard lead time for UK-SI-BU is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
8 Weeks
can ship
11/12/26