- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- UKN 10 BU
UKN 10 BU
Phoenix Contact
N disconnect terminal block - Screw connection - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - width: 8.2 mm - color: blue - ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
N disconnect terminal block - Screw connection - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - width: 8.2 mm - color: blue - mounting type: NS 32 - NS 35/7,5 - NS 35/15
Search Keywords: UKN10BU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UKN 10 BU
-
Alias/AKA:3032091
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$13.8444
5
$13.6368
10
$13.4097
25
$13.0246
50
$12.7635
100
$12.5721
250 +
$12.3835
Click for Quote
Log in
to unlock special pricing