- Home ›
- All Products›
- UKK 5-MTK-P/P-LA 60RD/O-U
UKK 5-MTK-P/P-LA 60RD/O-U
Phoenix Contact
Knife disconnect terminal block - With test socket screws for insertion of test plugs - nom. voltage: 400 V - nominal current: ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Knife disconnect terminal block - With test socket screws for insertion of test plugs - nom. voltage: 400 V - nominal current: 26 A - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - length: 80 mm - width: 6.1 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 - NS 32
Search Keywords: UKK5MTKPPLA60RDOU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UKK 5-MTK-P/P-LA 60RD/O-U
-
Alias/AKA:2800046
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/17/26