help desk software
Image is representational - see mfr. specs

UKK 5-HESILED 24 (6 3X32)

Phoenix Contact

Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross section: 0.2 mm² ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross section: 0.2 mm²- 4 mm² - AWG: 24 - 12 - nominal current: 32 A - nom. voltage: 400 V - width: 8.2 mm - fuse type: G / 6,3 x 32 - mounting type: NS 35/7,5 - NS 35/15 - NS 32 - color: black
Search Keywords: UKK5HESILED2463X32
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    UKK 5-HESILED 24 (6 3X32)
  • Alias/AKA:
    0711632
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Gender:
    F
  • Family:
    0711632
  • Housing Color:
    Black
  • Body Orientation:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 92
Ships today, if you order in
Manufacturer Stock:
801 can ship
6 Weeks can ship 1/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$35.19
25
$34.49
50 +
$33.80
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments