help desk software
Image is representational - see mfr. specs

UKK 5-HESILA 250 (6 3X32)

Phoenix Contact

Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross section: 0.2 mm² ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross section: 0.2 mm²- 4 mm² - AWG: 24 - 12 - nominal current: 6.3 A - nom. voltage: 400 V - width: 8.2 mm - fuse type: G / 6,3 x 32 - mounting type: NS 35/7,5 - NS 35/15 - NS 32 - color: black
Search Keywords: UKK5HESILA25063X32
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    UKK 5-HESILA 250 (6 3X32)
  • Alias/AKA:
    0711616
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Housing Color:
    Black
  • Gender:
    F
  • Family:
    0711616
  • Body Orientation:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
222 can ship
7 Weeks can ship 1/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$37.02
3 +
$35.17
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments