- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- UKH 70-3L
UKH 70-3L
Phoenix Contact
High-current terminal block - nom. voltage: 1000 V - nominal current: 192 A - connection method: Screw connection - number of ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High-current terminal block - nom. voltage: 1000 V - nominal current: 192 A - connection method: Screw connection - number of connections: 6 - number of positions: 3 - cross section: 16 mm² - 95 mm² - AWG: 4 - 3/0 - width: 60.9 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 - NS 35/15-2,3 - NS 32
Search Keywords: UKH703L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UKH 70-3L
-
Alias/AKA:3076329
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26