Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

UKH-50

High-current terminal block - nom. voltage: 1000 V - nominal current: 150 A - connection method: Screw connection - number of ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
High-current terminal block - nom. voltage: 1000 V - nominal current: 150 A - connection method: Screw connection - number of connections: 2 - cross section: 16 mm² - 70 mm² - AWG: 6 - 2/0 - width: 20 mm - height: 76 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 - NS 32 - NS 35/15-2,3
Search Keywords: UKH50
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    UKH-50
  • Alias/AKA:
    3009118
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Universal Terminal Block
  • Termination Method:
    Screw
  • Maximum Voltage Rating:
    1000 V
  • Family:
    3009118
  • Housing Color:
    Gray
  • Pitch:
    N/R
  • Wire Size:
    (2/0)-6 AWG
  • Maximum Current Rating:
    150 A
  • Housing Material:
    Polyamide
  • Number of Contacts:
    2
  • Mounting:
    G DIN Rail,T DIN Rail
  • Number of Circuits:
    1
  • Dimension:
    70.5mm x 20mm x 83.5 mm
  • Number of Rows:
    2
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is UKH-50 discontinued?
Yes, UKH-50 from Phoenix Contact is discontinued (end-of-life March 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces UKH-50?
The recommended replacement for UKH-50 is 3009118 from Phoenix Contact, available from OnlineComponents.com.
Is UKH-50 RoHS compliant?
Yes, UKH-50 is RoHS compliant.
What is the lead time for UKH-50?
The standard lead time for UKH-50 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 44
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$32.12
10 +
$30.51
Click for Quote
Log in to unlock special pricing
Accessories
Show 20 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!