Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

UKH-150

High-current terminal block - nom. voltage: 1000 V - nominal current: 309 A - connection method: Screw connection - number of ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
High-current terminal block - nom. voltage: 1000 V - nominal current: 309 A - connection method: Screw connection - number of connections: 2 - cross section: 35 mm² - 150 mm² - AWG: 2 - 300 kcmil - width: 31 mm - height: 107.3 mm - color: gray - mounting type: NS 35/15 - NS 32
Search Keywords: UKH150
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: UKH-150
Alias/AKA: 3010110
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is UKH-150 discontinued?
Yes, UKH-150 from Phoenix Contact is discontinued (end-of-life March 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces UKH-150?
The recommended replacement for UKH-150 is 3010110 from Phoenix Contact, available from OnlineComponents.com.
Is UKH-150 RoHS compliant?
Yes, UKH-150 is RoHS compliant.
What is the lead time for UKH-150?
The standard lead time for UKH-150 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Ships today, if you order in
Manufacturer Stock:
676 can ship
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$78.77
3 +
$74.83
Click for Quote
Log in to unlock special pricing
Accessories
Show 17 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!