- Home ›
- All Products›
- UK-6-3-HESILED-24
UK-6-3-HESILED-24
Phoenix Contact
Fuse terminal block for cartridge fuse insert - cross section: 0.5 - 16 mm² - AWG: 26 - 8 - width: 10.2 mm - color: black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse terminal block for cartridge fuse insert - cross section: 0.5 - 16 mm² - AWG: 26 - 8 - width: 10.2 mm - color: black
Search Keywords: UK63HESILED24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UK-6-3-HESILED-24
-
Alias/AKA:3004265
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
244
Can Ship immediately
Manufacturer Stock:
1,747
can ship
Minimum Order Quantity:
2
4 Weeks
can ship
6/2/26
Tariffs may apply for U.S. shipments