- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- UK 5-RETURN
UK 5-RETURN
Phoenix Contact
Universal terminal block with screw connection, cross section: 0.2 mm<sup>2</sup> ... 4 mm<sup>2</sup>, AWG: 30 - 10, width: 6 ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Universal terminal block with screw connection, cross section: 0.2 mm2 ... 4 mm2, AWG: 30 - 10, width: 6.2 mm, color: gray
Search Keywords: UK5RETURN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UK 5-RETURN
-
Alias/AKA:3002597
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
1
$4.3946
5
$3.9951
50
$3.6302
100
$3.5260
250
$3.4330
500
$3.3815
1,000
$3.3308
2,500 +
$3.2808
Click for Quote
Log in
to unlock special pricing