Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

UK-5-HESI-N

Fuse modular terminal block - fuse type: Glass / ceramics / ... - number of positions: 1 - connection method: Screw connection ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse modular terminal block - fuse type: Glass / ceramics / ... - number of positions: 1 - connection method: Screw connection - cross section: 0.2 mm²- 6 mm² - AWG: 24 - 10 - nominal current: 6.3 A - nom. voltage: 500 V - width: 8.2 mm - fuse type: G / 5 x 20 - mounting type: NS 35/7,5 - NS 35/15 - NS 32 - color: black
Search Keywords: UK5HESIN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: UK-5-HESI-N
Alias/AKA: 3000539
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is UK-5-HESI-N RoHS compliant?
Yes, UK-5-HESI-N is RoHS compliant.
What is the lead time for UK-5-HESI-N?
The standard lead time for UK-5-HESI-N is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 236
Ships today, if you order in
Minimum Order Quantity:
2
10 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$12.24
50 +
$11.63
Click for Quote
Log in to unlock special pricing
Accessories
Show 20 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!