help desk software
Image is representational - see mfr. specs

UK 5-HESILED 24V- 2MA

Phoenix Contact

Fuse modular terminal block - fuse type: Glass / ceramics / ... - number of positions: 1 - connection method: Screw connection ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse modular terminal block - fuse type: Glass / ceramics / ... - number of positions: 1 - connection method: Screw connection - cross section: 0.2 mm²- 4 mm² - AWG: 24 - 12 - nominal current: 6.3 A - nom. voltage: 24 V - width: 8.2 mm - fuse type: G / 5 x 20 / 5 x 25 / 5 x 30 - mounting type: NS 35/7,5 - NS 35/15 - NS 32 - color: black
Search Keywords: UK5HESILED24V2MA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    UK 5-HESILED 24V- 2MA
  • Alias/AKA:
    3001006
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    TR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Family:
    3001006
  • Housing Color:
    Black
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
35 Weeks can ship 7/27/26
Backorder
Price (USD)
Qty
Unit Price
13
$35.60
25
$27.77
38
$25.58
50 +
$25.07
Click for Quote
Log in to unlock special pricing
Accessories
+ Show 25 More