- Home ›
- All Products›
- UK-10-3-HESI-N
UK-10-3-HESI-N
Phoenix Contact
Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross section: 1.5 mm² ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross section: 1.5 mm²- 25 mm² - AWG: 16 - 4 - nominal current: 32 A - nom. voltage: 690 V - width: 18 mm - fuse type: 10:3 x 38 mm - mounting type: NS 35/7,5 - NS 35/15 - color: black
Search Keywords: UK103HESIN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UK-10-3-HESI-N
-
Alias/AKA:3048386
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
387
Can Ship immediately
On Order:
756
can ship 8/3/26
Minimum Order Quantity:
2
13 Weeks
can ship
8/4/26
Tariffs may apply for U.S. shipments