- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- UHV 95-AS/AS
UHV 95-AS/AS
Phoenix Contact
Universal terminal block with bolt connection - cross section: 35 ... 95 mm² - AWG: 2 ... 4/0 - width: 40 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Universal terminal block with bolt connection - cross section: 35 ... 95 mm² - AWG: 2 ... 4/0 - width: 40 mm - color: gray
Search Keywords: UHV95ASAS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UHV 95-AS/AS
-
Alias/AKA:2130020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$84.87
5
$81.58
10
$78.24
20
$77.07
50
$75.91
100 +
$74.77
Click for Quote
Log in
to unlock special pricing