- Home ›
- All Products›
- UHV-95-AH
Phoenix Contact
UHV-95-AH
Covering hood - width: 36.8 mm - height: 65.5 mm - color: gray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Covering hood - width: 36.8 mm - height: 65.5 mm - color: gray
Search Keywords: UHV95AH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UHV-95-AH
-
Alias/AKA:2130457
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is UHV-95-AH RoHS compliant?
Yes, UHV-95-AH is RoHS compliant.
What is the lead time for UHV-95-AH?
The standard lead time for UHV-95-AH is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
9 Weeks
can ship
11/2/26