- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- UHV 50-AS/AS
UHV 50-AS/AS
Phoenix Contact
High-current connector with bolt connection - cross section: 25 mm² ... 50 mm² - AWG: 6 ... 1/0 - width: 32 mm - color: gray
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
High-current connector with bolt connection - cross section: 25 mm² ... 50 mm² - AWG: 6 ... 1/0 - width: 32 mm - color: gray
Search Keywords: UHV50ASAS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UHV 50-AS/AS
-
Alias/AKA:2130017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.