Available Replacements
RECOMMENDED REPLACEMENT
3244672
3244672

Phoenix Contact

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

UHV150-VS 3

Phoenix Contact

Connection rail - number of positions: 3 - color: silver

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Connection rail - number of positions: 3 - color: silver
Search Keywords: UHV150VS3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    UHV150-VS 3
  • Alias/AKA:
    2130664
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Rail
  • Dimension:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!