- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- UHV150-AS/AS
UHV150-AS/AS
Phoenix Contact
Universal terminal block with bolt connection - cross section: 50 ... 150 mm² - width: 46 mm - color: gray
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Universal terminal block with bolt connection - cross section: 50 ... 150 mm² - width: 46 mm - color: gray
Search Keywords: UHV150ASAS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UHV150-AS/AS
-
Alias/AKA:2130033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.