- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- UFBK 2/2- 24DC-ST
UFBK 2/2- 24DC-ST
Phoenix Contact
Protective plug for base element UFBK 2/2, with protection for 2 conductors in single-ended signal circuits, version: 24 V DC, ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Protective plug for base element UFBK 2/2, with protection for 2 conductors in single-ended signal circuits, version: 24 V DC, color: Black
Search Keywords: UFBK2224DCST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UFBK 2/2- 24DC-ST
-
Alias/AKA:2792905
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1 -
Type:Protective Connector
-
Body Orientation:N/A
-
Gender:PL
-
Pitch:N/A
-
Number of Contacts:N/A
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
8 Weeks
can ship
7/6/26