- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- UFBK 2/2- 24DC-BE
UFBK 2/2- 24DC-BE
Phoenix Contact
Base element with universal foot for mounting on NS 32 or NS 35/7.5, housing width: 17.5 mm, nominal voltage: 24 V DC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Base element with universal foot for mounting on NS 32 or NS 35/7.5, housing width: 17.5 mm, nominal voltage: 24 V DC
Search Keywords: UFBK2224DCBE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UFBK 2/2- 24DC-BE
-
Alias/AKA:2792918
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
8 Weeks
can ship
7/6/26