- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- UEG-EU-VS
UEG-EU-VS
Phoenix Contact
Connection pin, for engaging several base elements to form one unit; 12 necessary per element.
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 01/30/2028
Description
+
Connection pin, for engaging several base elements to form one unit; 12 necessary per element.
Search Keywords: UEGEUVS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UEG-EU-VS
-
Alias/AKA:5028883
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
Product Guides
+
-
End of Life: Final orders must be placed by 01/30/2028
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
138
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
100
$0.1742
1,000
$0.1658
2,500
$0.1633
5,000
$0.1578
7,500
$0.1555
25,000
$0.1531
50,000
$0.1508
100,000 +
$0.1486
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT