- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- UEG-EU-BE
UEG-EU-BE
Phoenix Contact
Electronics housing base element with snap-on foot for mounting on standard DIN rail, 35 mm wide
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 01/30/2028
Certificate of Compliance Guarantee
Description
+
Electronics housing base element with snap-on foot for mounting on standard DIN rail, 35 mm wide
Search Keywords: UEGEUBE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UEG-EU-BE
-
Alias/AKA:2956819
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Housing Base
-
Dimension:172 x 35 x 127.5 mm
-
Operating Temperature:-40 to 105 °C
Product Guides
+
-
End of Life: Final orders must be placed by 01/30/2028
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$13.7974
25
$12.3115
50
$11.4321
100
$10.8142
250
$10.6520
500
$10.3928
1,000 +
$10.2370
Click for Quote
Log in
to unlock special pricing