Amphenol ICC, a division of Amphenol, is a world leader providing interconnect solutions for the Information, Communications and Commercial electronics markets. Amphenol ICC designs and manufactures a wide range of innovative connectors as well as cable assemblies for diverse applications including server, storage, data center, networking, industrial, business equipment and automotive. With the
Component terminal block - nom. voltage: 500 V - nominal current: 0.5 A - connection method: Screw connection - cross section: ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
Insertion bridge - pitch: 6.2 mm - number of positions: 3 - color: gray
End clamps - for supporting the ends of double-level and three-level terminal blocks - wid ...
Insertion bridge - pitch: 6.2 mm - number of positions: 2 - color: gray
End clamp - width: 9.5 mm - height: 35.3 mm - material: PA - length: 50.5 mm - Mounting on ...
Fixed bridge - pitch: 6.2 mm - number of positions: 20 - color: silver
Jumper - number of positions: 100 - color: blue
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
Fixed bridge - pitch: 6.2 mm - number of positions: 100 - color: silver
Insertion bridge - pitch: 6.2 mm - number of positions: 10 - color: gray
Fixed bridge - pitch: 6.2 mm - number of positions: 10 - color: silver
End clamp - width: 9.5 mm - color: gray
Bridge bar isolator - color: gray
Jumper - pitch: 6 mm - number of positions: 10 - color: blue
Jumper - pitch: 6 mm - number of positions: 10 - color: gray
Marker card - Card - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - mounting ty ...
Jumper - pitch: 6 mm - number of positions: 100 - color: gray
DIN rail perforated - G profile - width: 32 mm - height: 15 mm - acc. to EN 60715 - materi ...
DIN rail - unperforated - G profile - width: 32 mm - height: 15 mm - acc. to EN 60715 - ma ...
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
Female test connector - color: silver
Reducing plug - color: gray
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
Warning plate - with 2 plastic screws - across 3 terminal blocks - pitch 6 mm
Warning plate - with 2 plastic screws - across 4 terminal blocks - pitch 6 mm
Warning plate - with 2 plastic screws - across 5 terminal blocks - pitch 6 mm
Separating plate - length: 14 mm - width: 0.5 mm - height: 16 mm - color: gray
DIN rail end piece - for DIN rail NS 35/15
Zack marker strip, Strip, white, labeled, can be labeled with: CMS-P1-PLOTTER, Printed hor ...
Jumper - pitch: 6 mm - number of positions: 10 - color: silver
Jumper - pitch: 6 mm - number of positions: 10 - color: red
Short-circuit connector - pitch: 6 mm - number of positions: 2 - color: black
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
Switching jumper - pitch: 7 mm - number of positions: 2 - color: silver
Switching jumper - number of positions: 2 - color: silver
Jumper - number of positions: 100 - color: red
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
Zack marker strip - can be ordered: Strip - white - labeled according to customer specific ...
End cover - length: 63.5 mm - width: 1.5 mm - height: 35.9 mm - color: gray
Terminal Block Marker - White - Blank - Printable - For 6.2mm W TB - 80/Sht
Short-circuit connector - pitch: 6 mm - number of positions: 3 - color: black