help desk software
Image is representational - see mfr. specs

Feed-through terminal block - for installing components that can be individually selected - nom. voltage: 630 V - nominal curr ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Feed-through terminal block - for installing components that can be individually selected - nom. voltage: 630 V - nominal current: 32 A - connection method: Screw connection - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - length: 63.5 mm - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 - NS 32
Search Keywords: UDK4DUR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    UDK 4-DUR
  • Alias/AKA:
    2775207
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Housing Color:
    Gray
  • Body Orientation:
    Straight
  • Gender:
    F
  • Contact Material:
    N/A
  • Dimension:
    63.5 x 6.2 x 54.5 mm
  • Housing Material:
    Polyamide
  • Contact Plating:
    N/A
  • Family:
    2775207
  • Maximum Current Rating:
    32 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 98
Can Ship immediately
Minimum Order:
2
4 Weeks can ship 12/22/25
ADD TO CART
Price (USD)
Qty
Unit Price
2
$12.59
25
$12.34
50 +
$12.09
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories
+ Show 31 More