- Home ›
- All Products›
- UCT-WMT-(15X4)
UCT-WMT-(15X4)
Phoenix Contact
Conductor marker - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conductor marker - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: insert - cable diameter range: 0.6 ... 50 mm - lettering field size: 15 x 4 mm - Number of individual labels: 50
Search Keywords: UCTWMT15X4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UCT-WMT-(15X4)
-
Alias/AKA:0801446
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
Manufacturer Stock:
1,385
can ship
Minimum Order Quantity:
4
4 Weeks
can ship
6/2/26
Tariffs may apply for U.S. shipments