- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- UCT-TMF 10 RD
UCT-TMF 10 RD
Phoenix Contact
Marker for terminal blocks - Sheet - red - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Marker for terminal blocks - Sheet - red - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: snap into flat marker groove - for terminal block width: 10.2 mm - lettering field size: 9.4 x 4.7 mm - Number of individual labels: 36
Search Keywords: UCTTMF10RD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UCT-TMF 10 RD
-
Alias/AKA:0829205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Marker
-
Dimension:5 x 9.6 x 1.64mm
-
Operating Temperature:-40 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
3 Weeks
can ship
5/28/26