- Home ›
- All Products›
- UCT-TM-6-RD
UCT-TM-6-RD
Phoenix Contact
Marker for terminal blocks - Sheet - red - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Marker for terminal blocks - Sheet - red - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: snap into tall marker groove - for terminal block width: 6.2 mm - lettering field size: 5.6 x 10.5 mm - Number of individual labels: 60
Search Keywords: UCTTM6RD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UCT-TM-6-RD
-
Alias/AKA:0829159
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Manufacturer Stock:
10
can ship
Minimum Order Quantity:
4
4 Weeks
can ship
6/2/26
Tariffs may apply for U.S. shipments