- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- UCT-TM 4 BU
UCT-TM 4 BU
Phoenix Contact
Marker for terminal blocks - Sheet - blue - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Marker for terminal blocks - Sheet - blue - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: snap into tall marker groove - for terminal block width: 4.2 mm - lettering field size: 3.6 x 10.5 mm - Number of individual labels: 84
Search Keywords: UCTTM4BU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UCT-TM 4 BU
-
Alias/AKA:0829152
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
4 Weeks
can ship
6/10/26