- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- UCT-TM 16 VT
UCT-TM 16 VT
Phoenix Contact
Marker for terminal blocks - Sheet - violet - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Marker for terminal blocks - Sheet - violet - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: snap into tall marker groove - for terminal block width: 16 mm - lettering field size: 14.8 x 9.6 mm - Number of individual labels: 18
Search Keywords: UCTTM16VT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UCT-TM 16 VT
-
Alias/AKA:0829181
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Marker3365
-
Dimension:10.5 x 15.45 x 4.763362mm
-
Operating Temperature:-40 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
4 Weeks
can ship
6/30/26