Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

UC-TM-16-YE

Marker for terminal blocks - Sheet - yellow - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Marker for terminal blocks - Sheet - yellow - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into tall marker groove - for terminal block width: 16 mm - lettering field size: 15.45 x 10.5 mm - Number of individual labels: 32
Search Keywords: UCTM16YE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    UC-TM-16-YE
  • Alias/AKA:
    0819220
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Unicard Sheet
  • Dimension:
    16 mm
  • Operating Temperature:
    -40 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is UC-TM-16-YE RoHS compliant?
Yes, UC-TM-16-YE is RoHS compliant.
What is the lead time for UC-TM-16-YE?
The standard lead time for UC-TM-16-YE is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks can ship 10/21/26
Backorder
Price (USD)
Qty
Unit Price
1
$7.41
10 +
$7.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!