Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

UCT-EM-(20X9)-YE

Snap-in markers - Sheet - yellow - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Snap-in markers - Sheet - yellow - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: snapped into marker carrier - lettering field size: 20 x 9 mm - Number of individual labels: 24
Search Keywords: UCTEM20X9YE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: UCT-EM-(20X9)-YE
Alias/AKA: 0801472
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is UCT-EM-(20X9)-YE RoHS compliant?
Yes, UCT-EM-(20X9)-YE is RoHS compliant.
What is the lead time for UCT-EM-(20X9)-YE?
The standard lead time for UCT-EM-(20X9)-YE is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks can ship 12/7/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$9.71
10 +
$9.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!